Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Green, 1 m, Shielded Screened, Cat5 Cable PVC

Subtotal (1 unit)*

$99.15

(exc. GST)

$109.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.15

*price indicative

RS Stock No.:
255-8676
Mfr. Part No.:
1407532
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

LAN Category

Cat5

Cable Length

1m

Terminated/Unterminated

Terminated

Sub Type

Cat5 Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Green

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

90°C

Fire Behaviour

Self-Extinguishing

Standards/Approvals

IEC 61076-2-101

Conductor Material

Tin Plated Copper

Outside Diameter

6.5mm

Number of Cores

4

Cross Sectional Area

4 x 0.34mm²

Voltage

48, 60V ac

RoHS Status: Exempt

Phoenix Contact NBC Series Ethernet Cable, Cat5 LAN Category, IP20 / IP67 - 1407532


This network cable is designed for industrial environments, featuring advanced shielding technology for reliable data transmission in PROFINET and EtherCAT® applications. It is preassembled, flexible, and comes in a robust 1-metre length with a green PVC outer sheath for durability and environmental protection.

Features & Benefits


• IP67 rated for protection against dust and water

• Shielded design reduces electromagnetic interference

• 22AWG stranded conductor for improved flexibility

• Self-extinguishing material for increased safety

Applications


• Industrial automation and control systems

• Harsh environments

• Ethernet communication in robotics

• Sensor networks for data acquisition

Is it suitable for high-speed data transfer?


Yes, it supports data rates up to 100 Mbps, ideal for most standard applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy