Phoenix Contact NBC, 1 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 255-8670
- Mfr. Part No.:
- 1407524
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$90.23
(exc. GST)
$99.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.23 |
*price indicative
- RS Stock No.:
- 255-8670
- Mfr. Part No.:
- 1407524
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 1m | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Core Strands | 7 | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | UL | |
| Number of Cores | 4 | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Conductor Material | Tin Plated Copper | |
| Voltage | 60 V dc | |
| Outside Diameter | 6.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 1m | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Core Strands 7 | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals UL | ||
Number of Cores 4 | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Conductor Material Tin Plated Copper | ||
Voltage 60 V dc | ||
Outside Diameter 6.5 mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact Ethernet Cable, 1m Length, Cat5 LAN Category - 1407524
This PROFINET series Ethernet cable features a 6.5mm outer diameter and supports a voltage rating of 60V DC with a current rating of 4A. It meets the 100Mbps data transfer rate over PROFINET and EtherCAT CAT5 standards and uses self-extinguishing materials that comply with UL standards for safety.
Features & Benefits
• Shielded design to minimise interference
• Durable PVC outer sheath
• Pre-terminated for easy installation
Applications
• Suitable for PROFINET and EtherCAT® networking
• Ideal for automation and control systems
• Connects sensors and actuators in machinery
Can it handle high-speed data applications?
Yes, it supports 100Mbps data transfer.
Will it protect against environmental elements?
Yes, it is rated IP67 for water and dust resistance.
What is the bending radius for this cable?
The minimum bending radius for fixed installation is 3 x D.
Can it be used outdoors?
Yes, it is UV resistant based on UL 1581, Section 1200.
Related links
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC-M Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact 0-93B/R4AC 5 m Cat5 Ethernet Cable Shielded 4 Screened Polyvinyl Chloride Sheath
