Phoenix Contact NBC-M Cat5 Ethernet Cable 4 Core, Green, 2 m, Shielded Screened, Cat5 Cable, PVC

Subtotal (1 unit)*

$106.43

(exc. GST)

$117.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.43

*price indicative

RS Stock No.:
254-4617
Mfr. Part No.:
1407353
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC-M

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

2m

Terminated/Unterminated

Terminated

Sub Type

Cat5 Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Green

Jacket Material

PVC

Standards/Approvals

IEC 61076-2-104

Fire Behaviour

Self-Extinguishing

Voltage

30V ac, 30V ac

Conductor Material

Tinned Copper

Outside Diameter

6.5mm

Cross Sectional Area

0.32mm²

Number of Cores

4

Number of Strands

4

COO (Country of Origin):
PL

Phoenix Contact NBC-M Series Ethernet Cable, Cat5 LAN Category, IP67 - 1407353


This high-performance network cable is designed for demanding environments, featuring IP67-rated M8 connectors on one end and an RJ45 connector on the other. It supports Ethernet, PROFINET, and EtherCAT® protocols at speeds of 100 Mbps, and is built to withstand extreme temperatures ranging from -25 °C to 90 °C, making it suitable for industrial automation, robotics, and network-intensive operations.

Features & Benefits


• Shielded design reduces electromagnetic interference

• IP67 rating protects against water and dust ingress

• Stranded conductor enhances flexibility and durability

• Self-extinguishing materials ensure fire safety

• High-quality construction provides long-term reliability

Applications


• Connections in PROFINET and EtherCAT® networks

• Automation and sensor applications

• Environments with exposure to water and dust

• Ethernet applications requiring robust specifications

Is it compatible with POE technology?


Yes, the cable supports Power over Ethernet applications.

Can it replace standard Cat5 cables?


Yes, it serves as a reliable replacement with added shielding.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy