Phoenix Contact 0-93B/R4AC, NBC-M12MSD/5 Cat5 Ethernet Cable 4 Core, Green, 5 m, Shielded Screened, PVC
- RS Stock No.:
- 248-2281
- Mfr. Part No.:
- 1407501
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$105.60
(exc. GST)
$116.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.60 |
*price indicative
- RS Stock No.:
- 248-2281
- Mfr. Part No.:
- 1407501
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | 0-93B/R4AC, NBC-M12MSD/5 | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Cross Sectional Area | 0.32mm² | |
| Number of Strands | 4 | |
| Voltage | 60V dc | |
| Number of Cores | 4 | |
| Conductor Material | Tinned Copper | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series 0-93B/R4AC, NBC-M12MSD/5 | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Cross Sectional Area 0.32mm² | ||
Number of Strands 4 | ||
Voltage 60V dc | ||
Number of Cores 4 | ||
Conductor Material Tinned Copper | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact 0-93B/R4AC SCO
This product is a high-performance data cable preassembled for PROFINET and EtherCAT applications, designed to ensure seamless communication with a nominal voltage of 48V AC and 60V DC. With a current rating of 1 A and an outer diameter of 6.5 mm, it utilises stranded conductors made from tin-plated copper for enhanced conductivity and flexibility.
Features & Benefits
• Shielded design minimises electromagnetic interference
• IP67 rated for dust and water resistance
• PVC sheath for durability in industrial settings
• 4-position connector ensures secure connections
Applications
• Utilised in factory automation systems
• Ideal for industrial communication networks
• Used in robotics and control systems
• Suitable for harsh environment deployments
What is the maximum ambient temperature for operation?
The maximum ambient temperature for operation is 85 °C.
Is the connector of this cable shielded?
Yes, the M12 connector is shielded.
How many positions does the connector have?
The connector features 4 positions.
Related links
- Phoenix Contact 0-93B/M12MSD 10 m Cat5 Ethernet Cable Shielded 4 Screened Polyvinyl Chloride
- Phoenix Contact 0-93B/M12MSD 2 m Cat5 Ethernet Cable Shielded 4 Screened Polyvinyl Chloride
- Phoenix Contact 0-933/M12MSD 5 m Cat5 Ethernet Cable, Shielded Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
