Phoenix Contact NBC Cat5 Ethernet Cable, Black, 5 m, Shielded Shielded, Cat5 Cable, PEX

Subtotal (1 unit)*

$133.53

(exc. GST)

$146.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.53

*price indicative

RS Stock No.:
255-8542
Mfr. Part No.:
1407340
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Sub Type

Cat5 Cable

Shield Type

Shielded

Screened/Unscreened

Shielded

Jacket Colour

Black

Jacket Material

PEX

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

90°C

Standards/Approvals

IP65

Fire Behaviour

Halogen Free

Conductor Material

Silver Plated Copper

Voltage

60V

Cross Sectional Area

0.34mm²

Outside Diameter

6.6mm

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable PROFINET CAT5 (100 Mbps) rated with straight plug M12 SPEEDCON/IP65 & free cable other end is 5 m long and available in black color for railway applications.

Halogen-free according to EN 50267-2-1

IP 65 protection

100 mbps data transmission

V0 flammability rating according to UL 94

Flame resistance in accordance with ISO 6722-1 5.22 (UN ECE-R 118.01)

Rated for more than 100 insertion/ withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy