Phoenix Contact NBC Cat5 Ethernet Cable, Black, 2 m, Shielded Shielded, Cat5 Cable, PEX
- RS Stock No.:
- 255-8541
- Mfr. Part No.:
- 1407339
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$93.56
(exc. GST)
$102.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.56 |
*price indicative
- RS Stock No.:
- 255-8541
- Mfr. Part No.:
- 1407339
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PEX | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IP65 | |
| Fire Behaviour | Halogen Free | |
| Voltage | 60V | |
| Conductor Material | Silver Plated Copper | |
| Outside Diameter | 6.6mm | |
| Cross Sectional Area | 0.34mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material PEX | ||
Jacket Colour Black | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IP65 | ||
Fire Behaviour Halogen Free | ||
Voltage 60V | ||
Conductor Material Silver Plated Copper | ||
Outside Diameter 6.6mm | ||
Cross Sectional Area 0.34mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable PROFINET CAT5 (100 Mbps) rated with straight plug M12 SPEEDCON/IP65 & free cable other end in black color for railway applications.
Halogen-free according to EN 50267-2-1
IP 65 protection
100 mbps data transmission
V0 flammability rating according to UL 94
Flame resistance in accordance with ISO 6722-1 5.22 (UN ECE-R 118.01)
Rated for more than 100 insertion/ withdrawal cycles
Related links
- Phoenix Contact NBC Black, Shielded PEX Sheath
- Phoenix Contact NBC Black, Shielded PEX Sheath
- Phoenix Contact NBC Black, Shielded 4 Screened PEX Sheath
- Phoenix Contact NBC Black Straight to Male Free Cable End, Shielded PEX Sheath
- Phoenix Contact NBC Black Straight to Male M12 Male, Shielded PEX Sheath
- Phoenix Contact NBC Black, Shielded 4 Screened PEX Sheath
- Phoenix Contact NBC Black, Shielded 8 Screened Polyamide 66 Sheath
- Phoenix Contact VS Black, Shielded 4 Screened PEX Sheath
