Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Black, 5 m, Shielded Screened, Cat5 Cable, PEX

Subtotal (1 unit)*

$176.71

(exc. GST)

$194.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.71

*price indicative

RS Stock No.:
255-8546
Mfr. Part No.:
1407343
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

LAN Category

Cat5

Cable Length

5m

Terminated/Unterminated

Terminated

Sub Type

Cat5 Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

PEX

Jacket Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

ISO 6722-1

Standards/Approvals

IEC 61076-2-101, EN 50155

Cross Sectional Area

0.34mm²

Outside Diameter

6.6mm

Conductor Material

Silver Plated Copper

Voltage

48V ac, 60V ac

Number of Cores

4

Number of Strands

4

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable PROFINET CAT5 (100 Mbps) rated with straight plug M12 SPEEDCON/IP65 on both ends is 5 m long and available in black color for railway applications.

Halogen-free according to EN 50267-2-1

IP 65 protection

100 mbps data transmission

V0 flammability rating according to UL 94

Flame resistance in accordance with ISO 6722-1 5.22 (UN ECE-R 118.01)

Rated for more than 100 insertion/ withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy