Phoenix Contact NBC Cat5 Ethernet Cable 8 Core, Black, 5 m, Shielded Screened, Polyamide 66
- RS Stock No.:
- 249-3019
- Mfr. Part No.:
- 1276285
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$203.71
(exc. GST)
$224.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.71 |
*price indicative
- RS Stock No.:
- 249-3019
- Mfr. Part No.:
- 1276285
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyamide 66 | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL | |
| Fire Behaviour | Section 1060, UL 1581 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 48V | |
| Outside Diameter | 8.8mm | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyamide 66 | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL | ||
Fire Behaviour Section 1060, UL 1581 | ||
Conductor Material Bare Copper Wire | ||
Voltage 48V | ||
Outside Diameter 8.8mm | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Ethernet hybrid CAT5, 5 m hybrid cable has 100 mbps transmission speed with 8 positions. It comes with two plug straight M12 / IP65/IP67 heads with Y (hybrid) coding. It has 6 A (power) & 0.5 A (Data) rated current at 40°C with CuZn contact material.
Halogen free
Black RAL 9005 external sheath colour
PUR outer sheath material
Bare Cu litz wires conductor material
IP65 & IP67 degree of protection
China RoHS compliant
UL Listed / cUL Listed / cULus Listed
Related links
- Phoenix Contact NBC Black, Shielded 8 Screened Polyamide 66 Sheath
- Phoenix Contact NBC Black, Shielded 8 Screened Polyamide 66 Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact SACC Orange White, Blue 4 Screened Polyamide 66 Sheath
- Phoenix Contact NBC Black, Shielded 4 Screened PEX Sheath
- Phoenix Contact NBC Black, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
