Phoenix Contact 1415599 Cat6a Cable M12 Male to Free Cable End, 2 m, Black, Shielded PEX
- RS Stock No.:
- 483-293
- Mfr. Part No.:
- 1415599
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-293
- Mfr. Part No.:
- 1415599
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat6A Cable | |
| Series | 1415599 | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Jacket Material | PEX | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat6A Cable | ||
Series 1415599 | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Jacket Material PEX | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed with high-performance capability in mind, suitable for various railway applications. The specially engineered Ethernet CAT6A cable supports data transmission speeds of up to 10 Gbps while ensuring optimal performance even in the most demanding environments. Crafted from halogen-free materials and featuring robust shielding, this cable not only meets stringent safety standards but also guarantees reliable signal integrity. With an IP65 rating, it provides excellent protection against dust and moisture, making it a reliable choice for outdoor settings.
M12 SPEEDCON connectors simplify installation and provide secure connections
Designed to withstand extreme operational temperatures ideal for challenging conditions
Robust shielding mechanisms safeguard against electromagnetic interference
Lightweight yet durable promoting ease of handling without compromise on quality
Tested for high insertion and withdrawal cycles ensuring longevity and reliability
Related links
- Phoenix Contact Free Ends Black Straight to Male Free Cable End, Shielded Polyethylene Sheath
- Phoenix Contact NBC Black Straight to Male M12 Male, Shielded PEX Sheath
- Phoenix Contact NBC Black Straight to Male Free Cable End, Shielded Polyethylene Sheath
- Phoenix Contact Free Ends Black Straight to Male Free Cable End, Shielded Polyethylene Sheath
- Phoenix Contact NBC Black, Shielded PEX Sheath
- Phoenix Contact NBC Black Straight to Male M12 Male, Shielded Polyethylene Sheath
- Phoenix Contact NBC Black, Shielded PEX Sheath
- Phoenix Contact NBC Black, Shielded PEX Sheath
