Phoenix Contact 1415595 Cat6a Cable M12 Male to M12 Male, 2 m, Black, Shielded PEX
- RS Stock No.:
- 519-137
- Mfr. Part No.:
- 1415595
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$168.53
(exc. GST)
$185.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $168.53 | - |
| 5 + | $165.15 | 2% |
*price indicative
- RS Stock No.:
- 519-137
- Mfr. Part No.:
- 1415595
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1415595 | |
| Product Type | Cat6A Cable | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Jacket Material | PEX | |
| Jacket Colour | Black | |
| Standards/Approvals | EAC | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1415595 | ||
Product Type Cat6A Cable | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Jacket Material PEX | ||
Jacket Colour Black | ||
Standards/Approvals EAC | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable, designed for railway applications, combines robust construction with exceptional performance. With a transmission speed of 10 Gbps, it utilises CAT6 capabilities to ensure reliable data communication in demanding environments. The product features a halogen-free black polyethylene outer sheath that not only supports environmental safety but also offers resistance against temperature fluctuations. Equipped with M12 SPEEDCON connectors, this preassembled data cable provides ease of installation and secure connectivity, making it ideal for automated systems in transportation.
Shielding provides robust protection against electromagnetic interference
Complies with stringent fire safety standards for railway applications
Ultra fast data transmission capability supports modern communication needs
Optimised for use in harsh industrial conditions affecting rail transport
Related links
- Phoenix Contact NBC Black Straight to Male M12 Male, Shielded Polyethylene Sheath
- Phoenix Contact NBC Black Straight to Male Free Cable End, Shielded PEX Sheath
- Phoenix Contact NBC Black, Shielded PEX Sheath
- Phoenix Contact NBC Blue Straight to Male Straight Plug M12 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Black Straight to Male M12 Male, Shielded Polyethylene Sheath
- Phoenix Contact NBC Black, Shielded PEX Sheath
- Phoenix Contact NBC Black, Shielded PEX Sheath
- Phoenix Contact NBC Blue, Shielded 2 Polyethylene Sheath
