Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Black, 2 m, Shielded Screened, PEX

Subtotal (1 unit)*

$105.70

(exc. GST)

$116.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.70

*price indicative

RS Stock No.:
255-8820
Mfr. Part No.:
1416578
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

VS

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Black

Jacket Material

PEX

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 61076 2 101, EAC ID: 19060508

Fire Behaviour

Flammability rating according to UL

Number of Strands

4

Voltage

60V ac, 300V ac

Cross Sectional Area

0.34mm²

Conductor Material

Silver Plated Copper

Number of Cores

4

Outside Diameter

7.25mm

COO (Country of Origin):
DE
The Phoenix Contact network cable is preassembled data cable. It is consist of one side is flush-type female connector straight M12-SPEEDCON and another side is free end.

IP67 degree of protection

4 number of position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy