Siemens SFP+ Ethernet Cable, 1 m, Black
- RS Stock No.:
- 253-0816
- Mfr. Part No.:
- 6GK59803CB000AA1
- Brand:
- Siemens
Subtotal (1 unit)*
$513.93
(exc. GST)
$565.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.93 |
*price indicative
- RS Stock No.:
- 253-0816
- Mfr. Part No.:
- 6GK59803CB000AA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SFP+ | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame resistance according to IEC | |
| Number of Cores | 4 | |
| Outside Diameter | 4.1mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SFP+ | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame resistance according to IEC | ||
Number of Cores 4 | ||
Outside Diameter 4.1mm | ||
- COO (Country of Origin):
- DE
The Siemens SFP+ pre-assembled industrial ethernet fibre channel trailing connecting cable for use with SIMATIC ET200 and SCALANCE XP-200 without control cabinet.
Pre-assembled IE cable with SFP-plus connectors
1m cable length
