Omron Ethernet Cable, 1 m, Blue

Subtotal (1 unit)*

$167.45

(exc. GST)

$184.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.45

*price indicative

RS Stock No.:
265-0997
Mfr. Part No.:
FQ-WN001-E
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Ethernet Cable

Cable Length

1m

Terminated/Unterminated

Terminated

Jacket Colour

Blue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

COO (Country of Origin):
JP
The Omron FQ2 vision sensor family is set to redefine the vision sensor market providing advanced inspection in higher end vision systems and also provides users with the ultimate flexibility to solve applications for high resolution, code reading, integr

Easy code and character verification/ reading

Versatile line-up and high speed image processor

Unique recognition technology

Easy inspection and positioning

IP67 standard rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy