Phoenix Contact NBC Cat5 Ethernet Cable 2 Core, Blue, 1 m, Shielded Shielded, PUR
- RS Stock No.:
- 213-0150
- Mfr. Part No.:
- 1407376
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $37.05
View bulk pricing optionsSubtotal (1 unit)*
$74.05
(exc. GST)
$81.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $74.05 | - |
| 5 + | $66.64 | $37.05 |
*price indicative
- RS Stock No.:
- 213-0150
- Mfr. Part No.:
- 1407376
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 60V | |
| Conductor Material | Bare Copper | |
| Number of Cores | 2 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 60V | ||
Conductor Material Bare Copper | ||
Number of Cores 2 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable works with an operating voltage of 48 V AC or 60 V DC and operating current of 4 A. It has Plug straight M12 connection on one side and on socket straight on the other side.
IP65 degree of protection
IP67 degree of protection
-25°C to 85°C ambient operative temperature
Related links
- Phoenix Contact NBC Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MR/ 10.0-94B SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC- 5.0-94B/FR SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MS/ 10.0-94B SCO Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC- 10.0-94B/FS SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC- 5.0-94B/FS SCO US Blue, Shielded 2 Polyurethane Sheath
