Siemens SFP+ Ethernet Cable, 2 m, Black

Subtotal (1 unit)*

$602.21

(exc. GST)

$662.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$602.21

*price indicative

RS Stock No.:
253-0817
Mfr. Part No.:
6GK59803CB000AA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SFP+

Product Type

Ethernet Cable

Cable Length

2m

Terminated/Unterminated

Terminated

Jacket Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame resistance according to IEC

Standards/Approvals

RoHS

Outside Diameter

4.1mm

Number of Cores

4

COO (Country of Origin):
DE
The Siemens SFP+ pre-assembled industrial ethernet fibre channel trailing connecting cable for use with SIMATIC ET200 and SCALANCE XP-200 without control cabinet.

Pre-assembled IE cable with SFP-plus connectors

2m cable length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy