Phoenix Contact NBC Ethernet Cable, 1 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 496-019
- Mfr. Part No.:
- 1476055
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$105.81
(exc. GST)
$116.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $105.81 |
| 5 + | $103.70 |
*price indicative
- RS Stock No.:
- 496-019
- Mfr. Part No.:
- 1476055
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus ID: E335024, IEC 61076 2 010, EN 50288 2 2, UL AWM Style 20963 | |
| Fire Behaviour | IEC 60332-1-2, in acc. to UL VW1, Halogen Free IEC 60754-1, Flame resistance according to UN ECE | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus ID: E335024, IEC 61076 2 010, EN 50288 2 2, UL AWM Style 20963 | ||
Fire Behaviour IEC 60332-1-2, in acc. to UL VW1, Halogen Free IEC 60754-1, Flame resistance according to UN ECE | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 4 | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable combines robust design with advanced connectivity, crafted to deliver seamless Ethernet communications at speeds up to 100 Mbps. Ideal for demanding environments, its PUR halogen-free sheath ensures durability, while its advanced shielding technology enhances data integrity against interference. The cable features a straight M12 Push-Pull connector with IP67 protection, making it suitable for outdoor applications or rugged industrial settings.
Compatible with Ethernet CAT5 standards for reliable data transmission
Temperature resilient suitable for diverse operational conditions
Advanced shielding minimises crosstalk and electromagnetic interference
Constructed with durable materials for long lasting performance
Compact size facilitates easy routing in tight spaces
Complies with international standards for quality assurance
Related links
- Phoenix Contact M12, 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable, Black Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
