TurckRSSD-RJ45S-4416, 50m Cat5e, Green M12 to Male RJ45 Male Shielded, Terminated PUR Sheath
- RS Stock No.:
- 230-9748
- Mfr. Part No.:
- RSSD-RJ45S-4416-50M
- Brand:
- Turck
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-9748
- Mfr. Part No.:
- RSSD-RJ45S-4416-50M
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RSSD-RJ45S-4416 | |
| LAN Category | Cat5e | |
| Length | 50m | |
| Terminated/Unterminated | Terminated | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Shielded/Unshielded | Shielded | |
| Coding | D | |
| Outer Sheath Material | PUR | |
| Sheath Colour | Green | |
| IP Rating | IP67 | |
| Voltage Rating | 42 V | |
| Standards Met | RoHS, UL | |
| Current Rating | 3 A | |
| American Wire Gauge | 22 AWG | |
| Cable Shape | Round | |
| Outer Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RSSD-RJ45S-4416 | ||
LAN Category Cat5e | ||
Length 50m | ||
Terminated/Unterminated Terminated | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Shielded/Unshielded Shielded | ||
Coding D | ||
Outer Sheath Material PUR | ||
Sheath Colour Green | ||
IP Rating IP67 | ||
Voltage Rating 42 V | ||
Standards Met RoHS, UL | ||
Current Rating 3 A | ||
American Wire Gauge 22 AWG | ||
Cable Shape Round | ||
Outer Diameter 6.5mm | ||
- COO (Country of Origin):
- DE
The Turck industrial Ethernet/PROFINET extension cable has straight male D-coded M12 connector on one end and straight 4-pin RJ45 male connector on another end of cable. It is 4-pin 22 AWG Ethernet cable with 4 cores. It is free from halogen according to IEC 60754 and flame-retardant according to IEC 60332-1-2. This is tinned copper wire has overlapping aluminium foil shielding and UV resistance.
50 meter cable length
CAT 5E category cable
Jacket material: PUR
Jacket colour: green
Jacket diameter: 6.5 mm
Suitable for drag chain use
cULus approved
RoHS and PNO compliant
CAT 5E category cable
Jacket material: PUR
Jacket colour: green
Jacket diameter: 6.5 mm
Suitable for drag chain use
cULus approved
RoHS and PNO compliant
