StarTech.com Cat6a Ethernet Cable, 1.5 m, Shielded Screened, Light Blue PVC
- RS Stock No.:
- 230-5555
- Mfr. Part No.:
- 6ASPAT150CMAQ
- Brand:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.01
(exc. GST)
$29.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $27.01 |
| 5 + | $24.32 |
*price indicative
- RS Stock No.:
- 230-5555
- Mfr. Part No.:
- 6ASPAT150CMAQ
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Light Blue | |
| Jacket Material | PVC | |
| Fire Behaviour | CMG Rated | |
| Standards/Approvals | Tested to comply with ANSI/TIA 568 C.2 CAT6a requirements | |
| Conductor Material | Copper Wire | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Light Blue | ||
Jacket Material PVC | ||
Fire Behaviour CMG Rated | ||
Standards/Approvals Tested to comply with ANSI/TIA 568 C.2 CAT6a requirements | ||
Conductor Material Copper Wire | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech.com Cat6a Ethernet Cable, 26AWG, 1.5m Length - 6ASPAT150CMAQ
Reduce the risk of crosstalk interfering with your network data signals by using this Cat6a Ethernet cable from StarTech.com. It's shielded, so suited to environments prone to electromagnetic interference. The cable is supplied with RJ45 connectors on either end, and its length of 1.5m makes it useful for hooking up adjacent devices, like a printer to a computer.
Hassle-free cable runsSnagless connectors on this Ethernet cable reduce the risk of its RJ45 clips breaking or catching during installation.
Low heat build-upCopper conductors ensure minimal heat build-up to help prevent equipment damage and reduce the risk of fire.
Superior signal conductivityGold connectors minimise the chance of signal loss as a result of corrosion, ensuring optimal conductivity in demanding environments.
• Colour coded blue for easy identification in busy networks
• Strain relief prevents connectors from bending and breaking, even when used frequently
• Robust PVC jacket that resists chemicals, oils and abrasion, so suitable to use in harsh settings
The StarTech.com 1.5m aqua CAT6a patch cable is built for quality performance, the cable features 100% copper and foil-shielded, twisted pair wiring. The cable is designed to keep the data signals travelling through your network free from noise and interference. Its perfect in environments that are prone to large amounts of electromagnetic interference (EMI/RFI). The CAT6a Ethernet cable also features moulded boots that offer strain relief by stopping the RJ45 connectors from bending at sharp angles. This reduces the risk of cable damage, which could decrease network connectivity and performance.
FAQs
It is tested to comply with ANSI/TIA 568 C.2 CAT6a requirements
It supports 10GBase-T Ethernet networks
RJ45 connector-clip protectors eliminate cable snags and breaks
What's the performance rating of this cable?This Cat6a cable has a data transfer rate of 10Gbits/s, which makes it suitable for high-speed networks.
Related links
- StarTech.com Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Black, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Light Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Light Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com 6ASPAT10MAQ Light Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Light Blue, Shielded Screened Polyvinyl Chloride Sheath

