StarTech.com Cat6a Ethernet Cable, 1.5 m, Shielded Screened, Grey PVC
- RS Stock No.:
- 230-5558
- Mfr. Part No.:
- 6ASPAT150CMGR
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$27.01
(exc. GST)
$29.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.01 | - |
| 5 + | $24.32 | 9% |
*price indicative
- RS Stock No.:
- 230-5558
- Mfr. Part No.:
- 6ASPAT150CMGR
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | ANSI/TIA 568 C.2 CAT6a requirements | |
| Fire Behaviour | CMG Rated | |
| Number of Cores | 4 | |
| Outside Diameter | 11.6mm | |
| Conductor Material | Copper Wire | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals ANSI/TIA 568 C.2 CAT6a requirements | ||
Fire Behaviour CMG Rated | ||
Number of Cores 4 | ||
Outside Diameter 11.6mm | ||
Conductor Material Copper Wire | ||
- COO (Country of Origin):
- CN
The StarTech.com 1.5m green CAT6a patch cable is built for quality performance, the cable features 100% copper and foil-shielded, twisted pair wiring. The cable is designed to keep the data signals travelling through your network free from noise and interference. Its perfect in environments that are prone to large amounts of electromagnetic interference (EMI/RFI). The CAT6a Ethernet cable also features moulded boots that offer strain relief by stopping the RJ45 connectors from bending at sharp angles. This reduces the risk of cable damage, which could decrease network connectivity and performance.
It is tested to comply with ANSI/TIA 568 C.2 CAT6a requirements
It supports 10GBase-T Ethernet networks
RJ45 connector-clip protectors eliminate cable snags and breaks
Related links
- StarTech.com Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Black, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Grey, Shielded Screened Polyvinyl Chloride Sheath

