StarTech.com Cat6a Ethernet Cable, 7 m, Shielded Screened, Light Blue PVC
- RS Stock No.:
- 236-8273
- Mfr. Part No.:
- 6ASPAT7MAQ
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$77.04
(exc. GST)
$84.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $77.04 | - |
| 5 + | $69.34 | 9% |
*price indicative
- RS Stock No.:
- 236-8273
- Mfr. Part No.:
- 6ASPAT7MAQ
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 7m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Light Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | ETL Wiring, ANSI/TIA-568-D, IEE802.3bt & DTpower | |
| Fire Behaviour | CMG Rated | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 7m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Light Blue | ||
Jacket Material PVC | ||
Standards/Approvals ETL Wiring, ANSI/TIA-568-D, IEE802.3bt & DTpower | ||
Fire Behaviour CMG Rated | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
StarTech.com Cat6a Ethernet Cable, 26AWG, 7m Length - 6ASPAT7MAQ
Quickly connect devices in a 10Gb local area network with this Ethernet cable from StarTech.com. Also referred to as a patch cable, the assembly includes two RJ45 connectors that make hooking up equipment in your home or office quick and easy. The straight connectors have no protruding pieces, so you don't have to worry about snagging or breaking them.
Bright colour that's easy to spotThe cable has a light blue sheath, so it's quick and easy to identify in a complex LAN.
Useful as a back-upAn Ethernet cable like this one is useful as a backup when your Wi-Fi is being serviced, helping you to avoid disruption or downtime.
Handles frequent wear and tearStrain relief helps to stop the connectors from bending or breaking, even when the cable is frequently connected and disconnected.
• Robust PVC outer jacket resists abrasion and chemicals, so is compatible with harsh environments
• Gold-plated contacts ensure the optimal flow of power for consistent performance
• Reliable data transfer thanks to shielding that reduces the risk of EMI from nearby electronic devices
The StarTech.com 7m CAT6a Ethernet cable ensure fast and dependable 10 Gigabit network connections by protecting against electromagnetic interference (EMI/RFI) and noise. The result is a fast and safe network. Tested for up to 500MHz frequency, each CAT6a cable is more than suitable for 10GBase-T Ethernet networks. copper-clad aluminium (CCA) wire is not used which is subject to problems like weak power delivery, heat build-up, equipment damage and possibly fire. The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.
FAQs
10 Gigabit shielded snag less RJ45 100W PoE patch cord
10GbE shielded STP network cable with strain relief
100% 26 AWG copper wire, 4 Pair STP connector and aqua colour
Connect PoE-enabled devices to 10Gb networks
Connect between computers, hubs, routers and patch panels
What are RJ45 connectors?RJ45 connectors are standardised 8-pin plugs commonly used to connect a computer to a LAN.
Related links
- StarTech.com Light Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Light Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com 6ASPAT10MAQ Light Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Light Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Light Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Light Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Light Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Light Blue, Shielded Screened Polyvinyl Chloride Sheath

