StarTech.com Cat6a Ethernet Cable, 5 m, Shielded Screened, Light Blue PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$57.11

(exc. GST)

$62.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$57.11
5 +$51.41

*price indicative

Sponsored
StarTech.com
RS Stock No.:
236-8269
Mfr. Part No.:
6ASPAT5MAQ
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

PVC

Jacket Colour

Light Blue

Standards/Approvals

ANSI/TIA-568-D, ETL Certified Wiring

Fire Behaviour

CMG Rated

Conductor Material

Copper

Number of Cores

4

COO (Country of Origin):
CN

StarTech.com Cat6a Ethernet Cable, 25AWG, 5m Length - 6ASPAT5MAQ


Use this high-speed Ethernet cable from StarTech.com in your office or warehouse to connect devices in a local area network. It delivers fast and reliable 10Gb network connections and can be used as a backup system if your Wi-Fi network needs maintenance. This cable is suitable for demanding environments where moisture may be present, thanks to its corrosion-resistant gold-plated connectors.

Strong and hard-wearingA tough PVC jacket protects against environmental pollutants, like chemicals and oil commonly found in factories. It also resists abrasion, so you can move the cable around with little risk of causing damage.

Compatible with busy networksThe twisted, copper-foil-shielded cable virtually eliminates the chance of disruptive noise and interference from nearby electronic devices, which makes it suitable for complex data networks.

Quick installationThere's no need to strip wiring, as the cable comes ready to use with RJ45 connectors on both ends.

• Strain relief helps to stop connectors from bending and breaking where they join the cable

• Low heat generation, so reduces the risk of electrical fire and damage to components

• Copper wires for optimum power transfer

The StarTech.com 5m CAT6a Ethernet cable ensure fast and dependable 10 Gigabit network connections by protecting against electromagnetic interference (EMI/RFI) and noise. The result is a fast and safe network. Tested for up to 500MHz frequency, each CAT6a cable is more than suitable for 10GBase-T Ethernet networks. copper-clad aluminium (CCA) wire is not used which is subject to problems like weak power delivery, heat build-up, equipment damage and possibly fire. The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.

FAQs


10 Gigabit shielded snag less RJ45 100W PoE patch cord

10GbE shielded STP network cable with strain relief

100% 26 AWG copper wire, 4 Pair STP connector and aqua colour

Connect PoE-enabled devices to 10Gb networks

Connect between computers, hubs, routers and patch panels

What's the length of this cable?This cable is 5m long, so it's suitable for shorter cable runs between devices, like a laptop and a scanner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy