StarTech.com Cat6a Ethernet Cable, 7.5 m, Shielded Screened, Light Blue PVC
- RS Stock No.:
- 230-5559
- Mfr. Part No.:
- 6ASPAT750CMAQ
- Brand:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$76.30
(exc. GST)
$83.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $76.30 |
| 5 + | $68.67 |
*price indicative
- RS Stock No.:
- 230-5559
- Mfr. Part No.:
- 6ASPAT750CMAQ
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 7.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Light Blue | |
| Jacket Material | PVC | |
| Fire Behaviour | CMG Rated | |
| Standards/Approvals | ANSI/TIA 568 C.2 CAT6a | |
| Number of Cores | 4 | |
| Conductor Material | Copper Wire | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 7.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Light Blue | ||
Jacket Material PVC | ||
Fire Behaviour CMG Rated | ||
Standards/Approvals ANSI/TIA 568 C.2 CAT6a | ||
Number of Cores 4 | ||
Conductor Material Copper Wire | ||
- COO (Country of Origin):
- CN
StarTech.com Light Blue Cat6a Ethernet Patch Cable, 7.5m Length, 10Gbps Data Transfer Rate - 6ASPAT750CMAQ
Connect your communication devices with this patch cable from StarTech.com. It delivers high-speed data rates up to 10Gbps, so you can rely on it to transmit large amounts of information in a short time. To ensure reliable conductivity, it has 50-micron gold connectors, which are corrosion-resistant for long-term performance. You'll find cables like this commonly used in the telecommunication industry.
Reliable durabilityThis cable's PVC outer sheath provides impact and abrasion resistance, making it suitable for use in demanding conditions.
Noiseless signalsAs a shielded twisted pair cable, this unit has wires twisted in pairs around each other and covered with copper and foil. This prevents crosstalk and makes the cable a practical option for use in areas prone to interference.
Ample cable lengthThis cable's 7.5m length means it can link devices that are set apart from each other. It's useful in setups where the switch is in a different room from the end devices.
• Moulded boots on the RJ45 connectors for strain relief to prevent damage
• Self-extinguishing fire behaviour for use in hazardous areas
The StarTech.com 7.5m aqua CAT6a patch cable is built for quality performance, the cable features 100% copper and foil-shielded, twisted pair wiring. The cable is designed to keep the data signals travelling through your network free from noise and interference. Its perfect in environments that are prone to large amounts of electromagnetic interference (EMI/RFI). The CAT6a Ethernet cable also features moulded boots that offer strain relief by stopping the RJ45 connectors from bending at sharp angles. This reduces the risk of cable damage, which could decrease network connectivity and performance.
FAQs
It is tested to comply with ANSI/TIA 568 C.2 CAT6a requirements
It supports 10GBase-T Ethernet networks
RJ45 connector-clip protectors eliminate cable snags and breaks
How much does this cable weigh?This cable has a light weight of 290g, so it's easy to handle and carry with you.
Related links
- StarTech.com Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Black, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Grey, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Light Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Light Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com 6ASPAT10MAQ Light Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Light Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a - 10Gbit/s Light Blue, Shielded Screened Polyvinyl Chloride Sheath

