Phoenix Contact Cat5 Ethernet Cable, 1 m, White RJ45 RJ45, SF/UTP PUR
- RS Stock No.:
- 281-097
- Mfr. Part No.:
- 2832276
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,728.76
(exc. GST)
$1,901.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,728.76 | - |
| 10 + | $1,590.55 | 7% |
*price indicative
- RS Stock No.:
- 281-097
- Mfr. Part No.:
- 2832276
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | White | |
| Standards/Approvals | EAC, EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Voltage | 150V | |
| Series | FL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour White | ||
Standards/Approvals EAC, EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Voltage 150V | ||
Series FL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is engineered for seamless connectivity in Ethernet applications. Designed for reliability, it offers fast data transmission speeds and robust shielding to mitigate interference, ensuring a stable connection even in complex networking environments. Perfectly crafted with quality materials, this cable features a durable construction with straight RJ45 connectors at both ends, making it ideal for professional installations. With a length of 1 metre, it provides the perfect balance of flexibility and reach, catering to a variety of networking requirements, while its lightweight design ensures ease of handling.
Twisted pairs ensure optimal data transmission efficiency
Durable RJ45 connectors ensure a reliable connection over extended use
Designed with minimal bending radius to accommodate various routing options
Meets stringent environmental and product compliance standards
Robust materials are chosen for long lasting performance in diverse conditions
Related links
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White Plug to RJ45 Polyurethane Sheath, SF/UTP
