TE Connectivity TAD1474 Cat5e Ethernet Cable, Green, 5 m, Shielded, PUR
- RS Stock No.:
- 218-9316
- Mfr. Part No.:
- TAD14745101-020
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 19 more to save $35.91
View bulk pricing optionsSubtotal (1 unit)*
$75.91
(exc. GST)
$83.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 18 | $75.91 | - |
| 19 - 37 | $74.02 | $35.91 |
| 38 + | $72.85 | $116.28 |
*price indicative
- RS Stock No.:
- 218-9316
- Mfr. Part No.:
- TAD14745101-020
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TAD1474 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 6.65mm | |
| Cross Sectional Area | 22AWG | |
| Voltage | 250V | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TAD1474 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Outside Diameter 6.65mm | ||
Cross Sectional Area 22AWG | ||
Voltage 250V | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CN
The TE Connectivity, the M12 profinet Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.
Assembly type is overmolded
Colour is green
Related links
- TE Connectivity TAD1474 Green, Shielded Polyurethane Sheath
- TE Connectivity TAD1474 Green, Shielded Polyurethane Sheath
- TE Connectivity TAD1474 Green, Shielded
- TE Connectivity TAD1474 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1414 Green, Shielded Polyurethane Sheath
- TE Connectivity TAD1474 Green, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1454 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1474 Green, Shielded 4 Screened
