RS PRO Ethernet Cable, 2 m, Green M12 Male to RJ45 Male, Shielded Polyurethane
- RS Stock No.:
- 174-7885
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$204.62
(exc. GST)
$225.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $204.62 |
| 5 + | $184.17 |
*price indicative
- RS Stock No.:
- 174-7885
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | CSA, cULus, cLus Certified, UL, IEC 60664-1, EN 60529, DIN VDE 0298-4 | |
| Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Standards/Approvals CSA, cULus, cLus Certified, UL, IEC 60664-1, EN 60529, DIN VDE 0298-4 | ||
Voltage 60V dc | ||
M12, 8 pole, 0°, X-coded male connector to RJ45, 0°, shielded Cat. 6A (gigabit) Ethernet cable, 2 Metres
Ideal for Industrial Cat. 6A Ethernet applications
Knurled and hexagonal combination nut ensures secure connection
Related links
- Phoenix Contact Green M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- TE Connectivity Green Straight to Male RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane Sheath, Shielded
- TE Connectivity Green Straight to Male RJ45 Male Polyurethane Sheath, Shielded
- RS PRO Shielded
