Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 7.5 m, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-044
- Mfr. Part No.:
- L00004A0060
- Brand:
- Telegartner
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$68.78
(exc. GST)
$75.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $68.78 | - |
| 10 + | $63.28 | 7% |
*price indicative
- RS Stock No.:
- 829-044
- Mfr. Part No.:
- L00004A0060
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Patch Cord | |
| Series | L00000 | |
| Cable Length | 7.5m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Patch Cord | ||
Series L00000 | ||
Cable Length 7.5m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
- COO (Country of Origin):
- CN
The Telegartner Patch cord is designed for high performance in data transmission, ensuring reliable connectivity for various applications with S/FTP shielding to minimise interference.
S/FTP design enhances protection against crosstalk and external interference
Durable construction ensures longevity with over 750 mating cycles
Robust LSZH outer jacket reduces fire hazards and environmental impact
Meets Category 6A standards for superior transmission performance
Related links
- Telegartner L00000 Grey RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Red RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
