Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 1 m, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-040
- Mfr. Part No.:
- L00000A0086
- Brand:
- Telegartner
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $20.30
View bulk pricing optionsSubtotal (1 unit)*
$25.14
(exc. GST)
$27.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.14 | - |
| 10 - 24 | $23.11 | $20.30 |
| 25 + | $20.86 | $107.00 |
*price indicative
- RS Stock No.:
- 829-040
- Mfr. Part No.:
- L00000A0086
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Patch Cord | |
| Series | L00000 | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Patch Cord | ||
Series L00000 | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord offers reliable connectivity with S/FTP shielding for enhanced performance. Designed for high-speed applications, it provides an efficient solution for network installations requiring robust data transmission.
Supports 10 Gigabit Ethernet applications as per IEEE 802.3an standards
Constructed with LSZH materials for reduced environmental impact
Features a cable diameter of 5.8 mm ± 0.3 mm for easy handling
Equipped with a strain relief design to ensure durability and performance
Related links
- Telegartner L00000 Red RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 White RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Yellow RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
