Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 3 m, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-042
- Mfr. Part No.:
- L00002A0117
- Brand:
- Telegartner
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$39.61
(exc. GST)
$43.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.61 | - |
| 10 + | $36.41 | 8% |
*price indicative
- RS Stock No.:
- 829-042
- Mfr. Part No.:
- L00002A0117
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Patch Cord | |
| Series | L00000 | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Patch Cord | ||
Series L00000 | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord is designed for high-performance data transmission, providing exceptional connectivity in networking applications. Its Advanced S/FTP design ensures minimal interference, making it Ideal for professional environments requiring reliable network solutions.
Constructed with LSZH materials for reduced smoke emissions
Supports 10 Gigabit Ethernet for high-speed network performance
Durable connector housing withstands rigorous use and maintains performance
Optimised for Power over Ethernet applications, enhancing versatility
Reliable mechanical characteristics with over 750 mating cycles
Meets high standards including IEC 61156-6 for assurance of quality
Related links
- Telegartner L00000 Yellow RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Red RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
