Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 1 m, Blue, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-033
- Mfr. Part No.:
- L00000A0084
- Brand:
- Telegartner
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.14
(exc. GST)
$27.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.14 |
| 10 - 24 | $23.11 |
| 25 + | $20.86 |
*price indicative
- RS Stock No.:
- 829-033
- Mfr. Part No.:
- L00000A0084
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | L00000 | |
| Product Type | Patch Cord | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series L00000 | ||
Product Type Patch Cord | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord is a dependable solution designed for S/FTP Cat.6 applications, providing efficient data transfer and reliable connectivity for networking needs.
Constructed with a strain relief overmoulded design for durability
Designed for 10 Gigabit Ethernet compatibility according to IEEE 802.3an
Includes a cable diameter of 5.8 mm with a tolerance of ± 0.3 mm
Compliant with RoHS, ensuring environmental safety and regulatory compliance
Utilises a crystal clear connector housing MADE from PC UL94 V0 material
- RS Stock No. 0829034
- Mfr. Part No. L00001A0087
Each
$32.84
- RS Stock No. 0829036
- Mfr. Part No. L00003A0058
Each
$54.12
- RS Stock No. 0829062
- Mfr. Part No. L00000A0131
Each
$25.14
- RS Stock No. 0829054
- Mfr. Part No. L00000A0083
Each
$25.14
Related links
- Telegartner L00000 Red RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 White RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Yellow RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath









