Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 5 m, Blue, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-036
- Mfr. Part No.:
- L00003A0058
- Brand:
- Telegartner
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.12
(exc. GST)
$59.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $54.12 |
| 10 + | $49.80 |
*price indicative
- RS Stock No.:
- 829-036
- Mfr. Part No.:
- L00003A0058
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | L00000 | |
| Product Type | Patch Cord | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series L00000 | ||
Product Type Patch Cord | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord offers a reliable connection solution designed for high-speed data transmission. Ideal for various networking applications, it ensures durability and optimal performance in demanding environments.
Compliant with IEC 60603-7-51 connector standards for secure connections
Built with LSZH outer jacket for enhanced fire safety and reduced emissions
Supports 10 Gigabit Ethernet as per IEEE standards for efficient data transfer
Rated for current capacity of 1 A at 50 °C to support powerful devices
RoHS compliant, adhering to environmental directives for safer usage
Related links
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Yellow RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Red RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
