HARTING T1 Industrial Cable Assembly Male to Male, 2 m, Yellow, Shielded PUR
- RS Stock No.:
- 751-844
- Mfr. Part No.:
- 33280202002020
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$621.30
(exc. GST)
$683.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $621.30 | $62.13 |
*price indicative
- RS Stock No.:
- 751-844
- Mfr. Part No.:
- 33280202002020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 2 metres, it provides reliable connectivity while ensuring compliance with various industry standards.
Features & Benefits
Cable assemblies ensure quick and easy installation
Pre-assembled on both sides reduces assembly time
Copper cable (round) offers excellent conductivity
Halogen-free, oil resistant, and flame retardant materials enhance safety
Cable length of 2 m provides flexibility in installation
Shielded design minimises electromagnetic interference
Complies with China RoHS, ELV, and IEC standards for reliability
Jacket material MADE of polyurethane ensures durability
Suitable for high-speed data transmission in industrial settings
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with industry standards?
Yes, it complies with China RoHS, ELV, and IEC standards.
Related links
- HARTING T1 Industrial Yellow Male Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Male Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Male Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Male Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Male Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Male M8 Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Male Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Male Male, Shielded Polyurethane Sheath
