HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 2 m, Green, Shielded PUR
- RS Stock No.:
- 746-792
- Mfr. Part No.:
- 09484747744020
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$643.29
(exc. GST)
$707.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $643.29 | $64.329 |
*price indicative
- RS Stock No.:
- 746-792
- Mfr. Part No.:
- 09484747744020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | DualBoot | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series DualBoot | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its robust construction and flexible design make it Ideal for various industrial applications, ensuring reliable connectivity in demanding environments.
Features & Benefits
Transmission of up to 10 Gbit/s ensures high-speed data transfer
Overmoulded design provides additional strain relief and durability
Locking lever protection secures connections against accidental disconnection
Flexible and space-saving design allows for easy routing in tight spaces
HARTING DualBoot RJ45 is compatible with Han-Modular for versatile integration
Jacket material MADE of polyurethane offers resistance to abrasion and chemicals
Compliant with multiple standards including RoHS and IEC for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 2 metres.
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
What is the maximum data transmission speed?
The maximum data transmission speed is up to 10 Gbit/s.
Related links
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
