HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 2 m, Yellow, Shielded Polyurethane
- RS Stock No.:
- 746-673
- Mfr. Part No.:
- 09488484745020
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
$759.86
(exc. GST)
$835.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $759.86 | $75.986 |
*price indicative
- RS Stock No.:
- 746-673
- Mfr. Part No.:
- 09488484745020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | VarioBoot | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UL 1863 DUXR.E470046 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series VarioBoot | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Standards/Approvals UL 1863 DUXR.E470046 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. Its robust construction ensures reliable performance in various environments, making it Ideal for industrial applications.
Features & Benefits
Cable assemblies provide ready-to-use connectivity without additional assembly
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable (round) ensures high-speed data transfer and durability
Wiring 1:1 maintains signal integrity for reliable performance
Halogen-free construction enhances safety in case of fire
Oil resistant jacket protects against harsh environmental conditions
Cable length of 2 m offers flexibility in installation
Jacket material MADE of polyurethane ensures durability and resistance to wear
Compliant with multiple standards ensures compatibility and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 2 m.
Is this product compliant with any standards?
Yes, it meets China RoHS, IEC 61156-6, ISO/IEC 11801, and UL 1863 standards.
What materials are used in the cable jacket?
The jacket is MADE of polyurethane, providing abrasion resistance.
Related links
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Blue RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Green RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
