HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male, 800 mm, Yellow, S/FTP PUR
- RS Stock No.:
- 286-2781
- Distrelec Article No.:
- 300-78-680
- Mfr. Part No.:
- 09474747107
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $10.60
View bulk pricing optionsSubtotal (1 unit)*
$25.69
(exc. GST)
$28.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.69 | - |
| 10 - 49 | $24.63 | $10.60 |
| 50 - 99 | $23.57 | $106.00 |
| 100 - 199 | $21.96 | $373.00 |
| 200 + | $21.21 | $896.00 |
*price indicative
- RS Stock No.:
- 286-2781
- Distrelec Article No.:
- 300-78-680
- Mfr. Part No.:
- 09474747107
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ-45 | |
| Product Type | Cat6 Cable | |
| Cable Length | 800mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ-45 | ||
Product Type Cat6 Cable | ||
Cable Length 800mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING Ethernet cable with a compact length of 0.8 meters, features a Polyurethane (PUR) jacket material, ensuring durability and reliability for efficient networking applications in confined spaces.
26 AWG wire gauge
- RS Stock No. 2862786
- Mfr. Part No. 09474747144
Each
$24.71
- RS Stock No. 2862777
- Mfr. Part No. 09474747101
Each
$42.34
- RS Stock No. 2862780
- Mfr. Part No. 09474747105
Each
$22.59
- RS Stock No. 2862778
- Mfr. Part No. 09474747102
Each
$19.10
Related links
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath











