HARTING IX Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male, 3 m, Black, Shielded Polyolefin
- RS Stock No.:
- 738-388
- Mfr. Part No.:
- 33480101819030
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,923.32
(exc. GST)
$2,115.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,923.32 | $192.332 |
*price indicative
- RS Stock No.:
- 738-388
- Mfr. Part No.:
- 33480101819030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| Cable Length | 3m | |
| LAN Category | Cat7 | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
Cable Length 3m | ||
LAN Category Cat7 | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT7 cable assembly is designed for railway applications, featuring pre-assembled connectors on both ends for reliable connectivity. With a length of 3 metres, it ensures efficient data transmission in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-performance data transmission
Suitable for railway applications guarantees compliance with industry standards
Cable length of 3 m offers flexibility in installation
Jacket material of polyolefin copolymer enhances durability and resistance
Compliant with multiple standards ensures reliability and safety in use
Applications
Used in railway communication systems
Suitable for control panels in railway environments
Employed in electrical distribution systems for trains
Integrated into automated machinery for railway maintenance
Installed in outdoor electrical enclosures for railway applications
Is this product compliant with industry standards?
Yes, it meets several standards including EN 50155 and RoHS.
Related links
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING ix Industrial Black Ix Industrial to Male RJ45 Male, Shielded Polyolefin
- HARTING IX Industrial White Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
