HellermannTyton Connectivity RJ45SPC6A Patch Lead, 5 m, Screened, Ethernet Cable, Grey, Low Smoke Zero Halogen
- RS Stock No.:
- 695-225
- Mfr. Part No.:
- RJ45SPC6A-05.0M/GY
- Brand:
- HellermannTyton Connectivity
Get a bulk buy discount
Add 10 more to save $34.40
View bulk pricing optionsSubtotal (1 unit)*
$42.81
(exc. GST)
$47.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.81 | - |
| 10 + | $39.37 | $34.40 |
*price indicative
- RS Stock No.:
- 695-225
- Mfr. Part No.:
- RJ45SPC6A-05.0M/GY
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45SPC6A | |
| Product Type | Patch Lead | |
| Cable Length | 5m | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 50°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | ROHS Compliant | |
| Outside Diameter | 4.7mm | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Cross Sectional Area | 28AWG | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45SPC6A | ||
Product Type Patch Lead | ||
Cable Length 5m | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 50°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals ROHS Compliant | ||
Outside Diameter 4.7mm | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Cross Sectional Area 28AWG | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45SPC6A Series Patch Lead, 5m Cable Length, Grey Jacket - RJ45SPC6A-05.0M/GY
This patch lead is a screened Ethernet cable designed for data connectivity in environments requiring reduced smoke and halogen emissions. It connects network equipment over a 5m length and is intended for installations where a screened, flexible copper lead is needed for reliable signal transmission across standard networking setups.
Features and Benefits:
• Screened construction reduces electromagnetic interference for stable links
• Stranded copper conductors enhance flexibility for frequent routing
• Eight cores provide full twisted-pair connectivity for Ethernet
• Halogen-free LSZH jacket minimises toxic gas release in incidents
• Rated for -20°C to 50°C operation for varied ambient conditions
• Stranded copper conductors enhance flexibility for frequent routing
• Eight cores provide full twisted-pair connectivity for Ethernet
• Halogen-free LSZH jacket minimises toxic gas release in incidents
• Rated for -20°C to 50°C operation for varied ambient conditions
Applications
• Suitable for rack-to-switch connections in communications rooms
• Ideal for industrial networks requiring screened cabling
• Used with patch panels in confined cable-management paths
• Can be used for on-site temporary network setups and testing
• Used for CCTV or PoE devices needing a screened feed
• Ideal for industrial networks requiring screened cabling
• Used with patch panels in confined cable-management paths
• Can be used for on-site temporary network setups and testing
• Used for CCTV or PoE devices needing a screened feed
What conductor gauge and construction does it use?
The cable uses 28AWG conductors made of stranded copper to balance conductivity and flexibility.
How does the jacket material affect safety in enclosed spaces?
The low-smoke, zero-halogen jacket reduces smoke density and avoids halogenated gas emissions when exposed to fire, improving occupant safety.
Is the cable suitable for electrically noisy environments?
The screened design provides an added shield against external electromagnetic disturbance, supporting consistent data transmission in such locations.
What is the physical cable thickness and how does that influence installation?
The outside diameter measures 4.7mm, allowing it to be routed through standard cable trays and tight management channels.
- RS Stock No. 0695329
- Mfr. Part No. RJ45SPC6A-05.0M/WH
Each
$42.81
- RS Stock No. 0694950
- Mfr. Part No. RJ45SPC6A-05.0M/BL
Each
$42.81
- RS Stock No. 0694975
- Mfr. Part No. RJ45SPC6A-01.0M/GY
Each
$24.40
- RS Stock No. 0695324
- Mfr. Part No. RJ45SPC6A-01.0M/WH
Each
$24.40
Related links
- HellermannTyton Connectivity RJ45SPC6A White Screened
- HellermannTyton Connectivity RJ45SPC6A Blue Screened
- HellermannTyton Connectivity RJ45SPC6A Grey Screened
- HellermannTyton Connectivity RJ45SPC6A Grey Screened
- HellermannTyton Connectivity RJ45SPC6A Grey Screened
- HellermannTyton Connectivity RJ45SPC6A Grey Screened
- HellermannTyton Connectivity RJ45SPC6A Grey Screened
- HellermannTyton Connectivity RJ45SPC6A Grey Screened












