HellermannTyton Connectivity RJ45SPC6A Ethernet Cable, 3 m, Screened, Ethernet Cable, Grey
- RS Stock No.:
- 694-977
- Mfr. Part No.:
- RJ45SPC6A-03.0M/GY
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $26.90
View bulk pricing optionsSubtotal (1 unit)*
$33.61
(exc. GST)
$36.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.61 | - |
| 10 + | $30.92 | $26.90 |
*price indicative
- RS Stock No.:
- 694-977
- Mfr. Part No.:
- RJ45SPC6A-03.0M/GY
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45SPC6A | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO/IEC 11801 | |
| Fire Behaviour | Halogen Free | |
| Conductor Material | Copper | |
| Outside Diameter | 6mm | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45SPC6A | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO/IEC 11801 | ||
Fire Behaviour Halogen Free | ||
Conductor Material Copper | ||
Outside Diameter 6mm | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Cat6A Shielded HD Patch Lead is expertly designed for high-performance networking specifically in 10-Gigabit Ethernet applications. With its slim 4.7mm outer diameter, this patch lead optimises high-density environments, reducing cable congestion while ensuring robust signal integrity. Constructed from 28 AWG shielded F/UTP twisted pair wiring, the patch lead excels by supporting frequencies from 1 to 500 MHz and meets or exceeds industry standards such as ISO/IEC 11801 and ANSI/TIA-568.2-D. This product is Ideal for installations in data centres, enterprise networks, and high-speed transmission applications where reliable performance is crucial.
10 Gigabit performance supports high speed data transmission
Compact design reduces cable bulk, facilitating better airflow
High-density patch leads diminish patch lead density by up to 25%
Shielded construction offers superior protection against EMI and crosstalk
Meets or exceeds international compliance standards for reliability
Optimised for data centres and environments with high electromagnetic interference
Flexible design suits tight spaces, maintaining high adaptability
Available in multiple colours for easy identification and management
Durable construction supports over 785 insertions to ensure longevity
- RS Stock No. 1862013
- Mfr. Part No. N6SPAT3MBL
Each
$30.15
- RS Stock No. 2948049
- Mfr. Part No. CR503NB3CVT
Each
$9.26
- RS Stock No. 0695335
- Mfr. Part No. RJ45SPC6A-10.0M/WH
Each
$65.80
- RS Stock No. 0695332
- Mfr. Part No. RJ45SPC6A-08.0M/WH
Each
$56.60
Related links
- HellermannTyton Connectivity RJ45SPC6A Grey Screened
- HellermannTyton Connectivity RJ45SPC6A Grey Screened
- HellermannTyton Connectivity RJ45SPC6A Grey Screened
- HellermannTyton Connectivity RJ45SPC6A Grey Screened
- HellermannTyton Connectivity RJ45SPC6A Grey Screened
- HellermannTyton Connectivity RJ45SPC6A Grey Screened
- HellermannTyton Connectivity RJ45SPC6A Grey Screened
- HellermannTyton Connectivity RJ45SPC6A Grey Screened









