Amphenol Communications Solutions NDH Series Ethernet Connector Male, Push Pull, Cat5e Shielded Straight
- RS Stock No.:
- 278-3205
- Mfr. Part No.:
- NDHR5A4AA0A
- Brand:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-3205
- Mfr. Part No.:
- NDHR5A4AA0A
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Push Pull | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP6X | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Series | NDH | |
| Depth | 67.1mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS per EU Directive 2011/65/EU and Amendments | |
| Width | 24.56mm | |
| Length | 24.93mm | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Push Pull | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP6X | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Series NDH | ||
Depth 67.1mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS per EU Directive 2011/65/EU and Amendments | ||
Width 24.56mm | ||
Length 24.93mm | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions RJ45 IP6X Rectangular Push-Pull connector and cable solution provides Cat5E Ethernet connectivity using the IEC 60603-7 mating interface. It is intended for use in industrial Ethernet applications requiring additional environmental protection, suitable for any indoor and outdoor rugged or harsh environments.
UV resistant
Push pull positive locking latch
Small and lightweight
Ergonomic form factor
Related links
- Amphenol Communications Solutions NDH Series Ethernet Connector Male Cat5e Shielded Straight
- Amphenol Communications Solutions NDH Series Ethernet Connector Male Cat5e Shielded Horizontal
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e 360° Shielded Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port 8 Way
- Amphenol Communications Solutions RJE1R Series Ethernet Connector Female Cat6, Cat5e Shielded Right Angle
- Amphenol Communications Solutions RJE44 Series Ethernet Connector Female Cat5e Shielded Rectangular 1
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port
