HellermannTyton Connectivity RJ45SPC6A Patch Lead, 5 m, Screened, Ethernet Cable, White, Low Smoke Zero Halogen
- RS Stock No.:
- 695-329
- Mfr. Part No.:
- RJ45SPC6A-05.0M/WH
- Brand:
- HellermannTyton Connectivity
Get a bulk buy discount
Add 10 more to save $34.40
View bulk pricing optionsSubtotal (1 unit)*
$42.81
(exc. GST)
$47.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.81 | - |
| 10 + | $39.37 | $34.40 |
*price indicative
- RS Stock No.:
- 695-329
- Mfr. Part No.:
- RJ45SPC6A-05.0M/WH
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45SPC6A | |
| Product Type | Patch Lead | |
| Cable Length | 5m | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | RoHS | |
| Number of Cores | 8 | |
| Outside Diameter | 4.7mm | |
| Cross Sectional Area | 28AWG | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45SPC6A | ||
Product Type Patch Lead | ||
Cable Length 5m | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals RoHS | ||
Number of Cores 8 | ||
Outside Diameter 4.7mm | ||
Cross Sectional Area 28AWG | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45SPC6A Series Patch Lead, 5m Cable Length, White Jacket - RJ45SPC6A-05.0M/WH
This patch lead provides a screened Ethernet connection for data networks, designed for environments where reduced halogen emissions and controlled smoke are required. It uses a stranded copper conductor configuration with eight cores to carry Cat6a-level signals across a fixed run length, and is specified to operate reliably in a wide temperature range found in many industrial and commercial installations.
Features and Benefits:
• Screened construction reduces electromagnetic interference for cleaner signals
• Low Smoke Zero Halogen jacket limits toxic emissions during fire
• Stranded copper conductors enhance flexibility for frequent re-routing
• RoHS compliance minimises restricted substance content for safe disposal
• Operates from -20°C to 50°C for varied ambient conditions
• Low Smoke Zero Halogen jacket limits toxic emissions during fire
• Stranded copper conductors enhance flexibility for frequent re-routing
• RoHS compliance minimises restricted substance content for safe disposal
• Operates from -20°C to 50°C for varied ambient conditions
Applications
• Suitable for structured cabling in office network cabinets
• Ideal for server racks requiring screened connections
• Used for patching in comms rooms with LSZH requirements
• Can be used for linking active network equipment on site
• Useful in installations demanding halogen-free materials
• Ideal for server racks requiring screened connections
• Used for patching in comms rooms with LSZH requirements
• Can be used for linking active network equipment on site
• Useful in installations demanding halogen-free materials
What is the conductor arrangement and how does it affect cable handling?
The cable contains eight copper conductors in a stranded format, which reduces stiffness and improves bendability compared with solid cores, simplifying routing through trays and around equipment.
How does the cables screening affect installation near power cabling?
The screened design provides a barrier against external electromagnetic fields, lowering crosstalk risks when routed adjacent to power circuits or other noisy sources.
What jacket properties assist emergency response and building safety?
The low smoke zero halogen jacket material emits reduced smoke density and negligible halogenated gases when exposed to fire, aiding visibility and reducing toxic fume hazards.
Which environmental limits should be observed during use?
The lead is specified for continuous operation between -20°C and 50°C, so it should not be deployed in locations that exceed these temperature boundaries.
Related links
- HellermannTyton Connectivity RJ45SPC6A White Screened
- HellermannTyton Connectivity RJ45SPC6A White Screened
- HellermannTyton Connectivity RJ45SPC6A White Screened
- HellermannTyton Connectivity RJ45SPC6A White Screened
- HellermannTyton Connectivity RJ45SPC6A White Screened
- HellermannTyton Connectivity RJ45SPC6A White Screened
- HellermannTyton Connectivity RJ45SPC6A White Screened
- HellermannTyton Connectivity RJ45SPC6A White Screened
