HARTING DualBoot Cable Assembly RJ45 Male to RJ45 Male, 200 mm, Green, Shielded PUR
- RS Stock No.:
- 745-224
- Mfr. Part No.:
- 09484747744002
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$351.80
(exc. GST)
$386.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $351.80 | $35.18 |
*price indicative
- RS Stock No.:
- 745-224
- Mfr. Part No.:
- 09484747744002
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | DualBoot | |
| Cable Length | 200mm | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series DualBoot | ||
Cable Length 200mm | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission. With a length of 0.2 m, it features male RJ45 connectors on both ends, ensuring reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on both sides simplifies installation
Copper cable (round) ensures high-performance data transfer
Cable length of 0.2 m is Ideal for Compact setups
Male RJ45 connectors on both ends ensure compatibility with standard ports
Green polyurethane jacket offers flexibility and durability
Complies with China RoHS, ELV, and other international standards for safety
Resistant to fire and low smoke emissions, enhancing safety in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this assembly?
The cable length is 0.2 m.
Is this product compliant with safety standards?
Yes, it complies with RoHS, UL 1863, and other relevant standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
