HellermannTyton Connectivity RJ45SPC6A Patch Lead, 1 m, Screened, Ethernet Cable, White, Low Smoke Zero Halogen
- RS Stock No.:
- 695-324
- Mfr. Part No.:
- RJ45SPC6A-01.0M/WH
- Brand:
- HellermannTyton Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.40
(exc. GST)
$26.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.40 |
| 10 - 24 | $22.45 |
| 25 + | $20.24 |
*price indicative
- RS Stock No.:
- 695-324
- Mfr. Part No.:
- RJ45SPC6A-01.0M/WH
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Patch Lead | |
| Series | RJ45SPC6A | |
| Cable Length | 1m | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 50°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 4.7mm | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Cross Sectional Area | 28AWG | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Patch Lead | ||
Series RJ45SPC6A | ||
Cable Length 1m | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 50°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals RoHS | ||
Outside Diameter 4.7mm | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Cross Sectional Area 28AWG | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45SPC6A Series Patch Lead, 1m Cable Length, White Jacket - RJ45SPC6A-01.0M/WH
This patch lead is a screened Ethernet cable designed for connecting network equipment within structured cabling systems in environments where low-emission jacketing and reduced halogen content are required. It serves as a short interconnect between devices, offering a compact, flexible link suitable for data transmission at Cat6A performance levels while operating across a wide temperature range.
Features and Benefits:
• Screened construction reduces electromagnetic interference for stable links
• Stranded copper conductors enhance flexibility for frequent moves
• 8-core configuration supports full Gigabit and higher signalling
• 28AWG conductor cross section balances conductivity and pliability
• Low Smoke Zero Halogen jacket minimises toxic emissions in fires
• Rated for use between -20°C and 50°C for varied environments
• Stranded copper conductors enhance flexibility for frequent moves
• 8-core configuration supports full Gigabit and higher signalling
• 28AWG conductor cross section balances conductivity and pliability
• Low Smoke Zero Halogen jacket minimises toxic emissions in fires
• Rated for use between -20°C and 50°C for varied environments
Applications
• Suitable for rack-to-switch connections in comms cabinets
• Used with patch panels in office LAN deployments
• Ideal for data centre horizontal cross-connects
• Can be used for workstation to wall plate Ethernet links
• Used for temporary network setups at events and sites
• Used with patch panels in office LAN deployments
• Ideal for data centre horizontal cross-connects
• Can be used for workstation to wall plate Ethernet links
• Used for temporary network setups at events and sites
What conductor type is used and how does it affect handling?
The cable uses stranded copper conductors which increase flexibility and reduce fatigue when cables are routed or frequently reconnected.
How does the screening influence installation near power cabling?
The screened design provides a barrier against external electromagnetic noise, improving signal integrity when routed adjacent to power runs or electrical equipment.
What are the jacket characteristics relevant to safety planning?
The outer sheath is Low Smoke Zero Halogen, which produces lower levels of corrosive and toxic gases and reduced smoke density compared with standard polymer jackets during combustion.
How many individual cores are present and what does that enable?
There are eight cores, permitting full twisted-pair signalling required for modern Ethernet protocols and enabling all pair combinations for high-speed transmission.
Related links
- HellermannTyton Connectivity RJ45SPC6A White Screened
- HellermannTyton Connectivity RJ45SPC6A White Screened
- HellermannTyton Connectivity RJ45SPC6A White Screened
- HellermannTyton Connectivity RJ45SPC6A White Screened
- HellermannTyton Connectivity RJ45SPC6A White Screened
- HellermannTyton Connectivity RJ45SPC6A White Screened
- HellermannTyton Connectivity RJ45SPC6A White Screened
- HellermannTyton Connectivity RJ45SPC6A White Screened
