Belden 1885ENH Cat7 Cable, 1 km, Shielded, Cat7 Cable, Orange, Low Smoke Zero Halogen

Subtotal (1 reel of 1000 metres)*

$6,546.73

(exc. GST)

$7,201.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$6,546.73$6.547

*price indicative

RS Stock No.:
644-586
Mfr. Part No.:
1885ENH.051000
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Series

1885ENH

Product Type

Cat7 Cable

Cable Length

1km

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Sub Type

Cat7 Cable

Screened/Unscreened

Shielded

Jacket Colour

Orange

Jacket Material

Low Smoke Zero Halogen

Conductor Type

Solid

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

Fire Behaviour

IEC 60332-1-2

Standards/Approvals

REACH, IEC 60332-1-2, RoHS, EU CE

Conductor Material

Bare Copper

Outside Diameter

7mm

Voltage

72V

Number of Cores

4

COO (Country of Origin):
HU

Belden 1885ENH Series Thin Ethernet Cable, 1000m Cable Length, Orange Jacket - 1885ENH.051000


This thin Ethernet cable provides a compact, low-profile solution for high-speed network links in industrial and commercial installations. Designed for environments where space and safety are priorities, it combines a slim construction with materials suited to constrained routing and mixed indoor/outdoor usage.

Features and Benefits:


• Four solid conductors delivering consistent signal integrity under load
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Meets IEC 60332-1-2 fire behaviour for flame resistance
• Rated to operate up to 60°C for elevated-temperature applications
• 72V voltage tolerance supports a range of powered systems
• Narrow 7mm outside diameter enables tight cable management

Applications


• Suitable for factory automation network backbones in plant rooms
• Ideal for electrical control panels requiring Compact cabling
• Used with field devices where low-smoke routing is required
• Can be used for long-run bulk installations from distribution points
• Used for signal transmission in mechanical equipment enclosures

How many conductors does it contain and what is their form?


It contains four solid-core conductors MADE from bare copper to provide stable, low-resistance connections suitable for fixed installations.

What approvals ensure material and chemical compliance?


It complies with REACH and RoHS, confirming restrictions on hazardous substances for regulated environments.

Is the cable intended for external exposure?


The construction allows use both indoors and outdoors, with a jacket formulated to reduce harmful smoke and corrosion risk, while practical weatherproofing should be assessed per installation.

What Visual identification does the jacket provide?


The sheath is Orange to assist Rapid identification and segregation in multi-cable runs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy