Belden 1885ENH Cat7 Cable, 100 m, Shielded, Cat7, Grey, Low Smoke Zero Halogen

Subtotal (1 reel of 100 metres)*

$687.39

(exc. GST)

$756.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$687.39$6.874

*price indicative

RS Stock No.:
631-574
Mfr. Part No.:
1885ENH.00B100
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat7 Cable

Series

1885ENH

Cable Length

100m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Sub Type

Cat7

Screened/Unscreened

Shielded

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60332-1-2, RoHS, EU CE, REACH

Fire Behaviour

IEC 60332-1-2

Number of Cores

4

Outside Diameter

7mm

Voltage

72V

Conductor Material

Bare Copper

COO (Country of Origin):
HU

Belden 1885ENH Series Thin Ethernet Cable, 100m Cable Length, Grey Jacket - 1885ENH.00B100


This thin Ethernet cable provides a compact, flexible network link for high-speed installations, designed for environments where a slim profile and reduced hazardous emissions are required. It is intended for use in professional settings that demand stranded-conductor flexibility and consistent electrical performance across standard operating temperature ranges.

Features & Benefits


• Stranded bare copper conductors deliver enhanced flexibility for frequent movement
• Low smoke zero halogen jacket reduces toxic fumes in confined spaces
• Meets IEC 60332-1-2 for flame-retardant behaviour during single‑wire tests
• Rated for continuous operation up to 60°C supporting warm enclosures
• Four-core construction enables full Cat7 signal pairing for robust data
• Operates at 72V allowing compatibility with certain powered network systems

**Applications**


• Suitable for high-density rack installations in data centres
• Ideal for industrial automation cabling in machinery enclosures
• Used for field wiring in electrical control panels
• Can be used for workstation patching where slim cable routing is required
• Used with network devices that need low-emission cabling in confined areas

How does the cable handle low-temperature environments?


The cable remains operational down to -30°C, preserving flexibility and conductor integrity at sub-zero ambient temperatures.

What outer sheath characteristics assist cable routing in trays and conduits?


The 7mm outside diameter and slim profile allow tight bending and easier routing through congested ducts while maintaining conductor separation.

Which regulatory or material standards apply to the sheath and core materials?


The materials comply with RoHS and REACH restrictions, and the jacket formulation is specified as low smoke zero halogen.

Is the conductor configuration suited to repeated flexing installations?


The stranded construction of the bare copper conductors reduces metal fatigue compared with solid wire when subject to repeated movement.

How is the cable visually identified during installation?


The sheath is supplied in grey to assist quick identification among other services.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy