Belden 1885ENH Cat7 Cable, 1 km, Shielded, Cat7, Blue, Low Smoke Zero Halogen
- RS Stock No.:
- 644-585
- Mfr. Part No.:
- 1885ENH.011000
- Brand:
- Belden
Subtotal (1 reel of 1000 metres)*
$6,546.73
(exc. GST)
$7,201.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,546.73 | $6.547 |
*price indicative
- RS Stock No.:
- 644-585
- Mfr. Part No.:
- 1885ENH.011000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 1885ENH | |
| Product Type | Cat7 Cable | |
| Cable Length | 1km | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Cat7 | |
| Screened/Unscreened | Shielded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, RoHS, EU CE, IEC 60332-1-2 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Voltage | 72V | |
| Outside Diameter | 7mm | |
| Conductor Material | Bare Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 1885ENH | ||
Product Type Cat7 Cable | ||
Cable Length 1km | ||
LAN Category Cat7 | ||
Terminated/Unterminated Unterminated | ||
Sub Type Cat7 | ||
Screened/Unscreened Shielded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, RoHS, EU CE, IEC 60332-1-2 | ||
Fire Behaviour IEC 60332-1-2 | ||
Voltage 72V | ||
Outside Diameter 7mm | ||
Conductor Material Bare Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- HU
Belden 1885ENH Series Thin Ethernet Cable, 1000m Cable Length, Blue Jacket - 1885ENH.011000
This thin Ethernet cable provides high-performance network connectivity for industrial and data-centre environments, offering a slim profile suited to dense cabling runs and bulk installations. It is intended for environments where reduced jacket bulk and controlled fire behaviour are required while maintaining stranded copper conductors for flexible routing.
Features & Benefits
• Stranded bare copper conductors deliver improved flexibility for tight bends
• Low smoke zero halogen sheath reduces toxic emissions during combustion
• IEC 60332-1-2 flame retardant rating limits vertical flame spread
• Rated for 72V operation to support low-voltage network equipment
• Temperature range −30°C to 60°C permits installation in varied ambient conditions
• Low smoke zero halogen sheath reduces toxic emissions during combustion
• IEC 60332-1-2 flame retardant rating limits vertical flame spread
• Rated for 72V operation to support low-voltage network equipment
• Temperature range −30°C to 60°C permits installation in varied ambient conditions
**Applications**
• Suitable for high-density racks in data centres and comms rooms
• Ideal for industrial automation cabling in control panels
• Used with field network devices in electrical and mechanical systems
• Can be used for long runs where bulk supply is required
• Ideal for industrial automation cabling in control panels
• Used with field network devices in electrical and mechanical systems
• Can be used for long runs where bulk supply is required
How many conductors are inside and how does that affect connectivity?
The cable contains four cores configured as four pairs, enabling standard multi-pair Ethernet signalling and compatibility with shielded or UTP termination schemes that accept four-pair inputs.
What external jacket characteristics assist cable management?
The outer sheath is 7mm in overall diameter and coloured blue to aid identification, its slim profile eases routing through cable trays and conduits where space is limited.
Which regulatory standards apply to its chemical and electrical safety?
It complies with REACH and RoHS for restricted substances and carries EU CE marking for conformity with applicable EU directives.
How is supply packaged for large installations?
The product is supplied on a continuous 1,000 m reel to facilitate bulk deployment and minimise jointing during long cable runs.
Related links
- Belden Unterminated Green Low Smoke Zero Halogen Sheath
- Belden 1885ENH Orange Low Smoke Zero Halogen Sheath
- Belden 1885ELW Orange Low Smoke Zero Halogen Sheath
- Belden Unterminated Blue Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden 1888ELW Orange Low Smoke Zero Halogen Sheath
- Belden 1885ENH Orange Low Smoke Zero Halogen Sheath
