Belden 74005NH Cat7 Cable, 500 m, Shielded, Blue, Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$3,683.07

(exc. GST)

$4,051.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,683.07$7.366

*price indicative

RS Stock No.:
631-619
Mfr. Part No.:
74005NH.11500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat7 Cable

Series

74005NH

Cable Length

500m

Terminated/Unterminated

Unterminated

LAN Category

Cat7

Screened/Unscreened

Shielded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

UKCA, RoHS, IEC 60332-1-2, EU CE

Fire Behaviour

IEC 60332-1-2

Voltage

450V

Number of Cores

8

Outside Diameter

6.8mm

Size of Strands

7AWG

Conductor Material

Bare Copper

COO (Country of Origin):
HU

Belden 74005NH Series Thin Ethernet Cable, 500m Cable Length, Blue Jacket - 74005NH.11500


This thin Ethernet cable provides Compact network connectivity for industrial and datacom environments, delivering a slim, multi-core solution for signal transmission where space and safety are considerations. It is designed for continuous operation across a wide temperature range and features a coloured outer sheath for easy identification in installations.

Features and Benefits:


• Stranded conductor construction improves flexibility for routing
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Rated for 450V to support moderate-voltage network systems
• Complies with flame test IEC60332-1-2 for fire performance
• Eight conductors enable multi-pair wiring for control networks
• Operating temperature up to 80°C supports elevated thermal conditions

Applications


• Suitable for factory automation network links
• Ideal for control cabinet interconnects in machinery
• Used for signal and data wiring in electrical distribution
• Can be used for space-constrained datacom installations
• Suitable for retrofits where low-smoke materials required

What conductor type does it use and why does that matter?


It uses stranded bare copper conductor with seven strands per core, which enhances flexibility during installation and reduces the risk of breakage when bent repeatedly.

How does the cable perform in fire-prone environments?


The sheath is formulated to emit low smoke and halogen-free gases, while complying with the IEC60332-1-2 vertical flame test to limit flame propagation.

What temperature range can it withstand in continuous use?


It is specified for reliable operation from −40°C up to 80°C, accommodating both cold storage and warm industrial plant conditions.

Which approvals and safety marks accompany the cable?


It carries UKCA and RoHS markings and the EU CE marking, reflecting applicable regional conformity and restricted-substances compliance.

What physical profile should installers expect for routing?


The cable has an outside diameter of 6.8mm, offering a slim profile suited to tight cable trays and conduits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy