Belden 1885ENH Cat7 Cable, 500 m, Cat7, Blue, Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$3,437.02

(exc. GST)

$3,780.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,437.02$6.874

*price indicative

RS Stock No.:
631-612
Mfr. Part No.:
1885ENH.01500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat7 Cable

Series

1885ENH

Cable Length

500m

Terminated/Unterminated

Unterminated

LAN Category

Cat7

Sub Type

Cat7

Jacket Colour

Blue

Jacket Material

Low Smoke Zero Halogen

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Fire Behaviour

IEC 60332-1-2

Standards/Approvals

EU CE, RoHS, REACH, IEC 60332-1-2

Voltage

72V

Number of Cores

4

Outside Diameter

7mm

Conductor Material

Bare Copper

COO (Country of Origin):
HU

Belden 1885ENH Series Thin Ethernet Cable, 500m Cable Length, Blue Jacket - 1885ENH.01500


This thin Ethernet cable is designed for high-density network installations where a slim profile and industry-grade materials are required. It delivers four-core twisted-pair connectivity using stranded bare copper conductors within a low smoke zero halogen outer sheath, suitable for installations that demand reduced toxic emissions and Compact routing.

Features & Benefits


• 72V rating supports industrial network voltage requirements
• IEC 60332-1-2 flame performance reduces vertical-circuit fire propagation
• Stranded bare copper conductors improve flexing and repeated handling
• Low smoke zero halogen jacket limits harmful fumes in confined spaces
• 4-core construction provides standard multi-pair connectivity for Ethernet

**Applications**


• Suitable for dense cabling runs in data centres and comms racks
• Ideal for automation cabinets with frequent cable movement
• Used for wiring industrial Ethernet segments within machine enclosures
• Can be used for retrofit projects where LSZH materials are mandated

What temperature range can it operate within?


The cable maintains specified electrical and mechanical behaviour from -30°C up to 60°C.

What is the physical thickness of the cable jacket?


The overall outside diameter measures 7 mm, supporting Compact cable routing.

How is conductor continuity achieved for frequent bends?


Stranded bare copper conductors are employed to enhance flexibility and fatigue resistance under repeated flexing.

Which chemical or regulatory substance restrictions apply to this product?


It complies with RoHS and REACH substance limitation requirements and carries CE marking.

What nominal length options are available for long runs?


This product is supplied as a 500 m reel suited to extended installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy