Belden 70007NH Cat5E Cable, 1 km, Unshielded, Cat5e, Green, Low Smoke Zero Halogen
- RS Stock No.:
- 631-719
- Mfr. Part No.:
- 70007NH.011000
- Brand:
- Belden
Subtotal (1 reel of 1000 metres)*
$7,898.41
(exc. GST)
$8,688.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $7,898.41 | $7.898 |
*price indicative
- RS Stock No.:
- 631-719
- Mfr. Part No.:
- 70007NH.011000
- Brand:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 70007NH | |
| Product Type | Cat5E Cable | |
| Cable Length | 1km | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5e | |
| Sub Type | Cat5e | |
| Screened/Unscreened | Unshielded | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | UKCA, IEC 60332-1-2, RoHS, EU CE | |
| Core Strands | 7 x 250 μm | |
| Voltage | 300V | |
| Size of Strands | 250μm | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 70007NH | ||
Product Type Cat5E Cable | ||
Cable Length 1km | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5e | ||
Sub Type Cat5e | ||
Screened/Unscreened Unshielded | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals UKCA, IEC 60332-1-2, RoHS, EU CE | ||
Core Strands 7 x 250 μm | ||
Voltage 300V | ||
Size of Strands 250μm | ||
Outside Diameter 6.5mm | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- HU
Belden 70007NH Series Thin Ethernet Cable, 1000m Cable Length, Green Jacket - 70007NH.011000
Features & Benefits
• Stranded 7x0.25 arrangement enhances flexibility for frequent routing
• Fire retardant IEC60332-1-2 jacket reduces flame propagation risk
• Low smoke zero halogen composition limits toxic emissions during combustion
• Rated for 300V operation to match standard low-voltage distribution needs
• Operating range -25 to 70°C allows use in varied ambient conditions
**Applications**
• Ideal for factory‑floor Ethernet runs with reduced emission requirements
• Used for equipment‑to‑switch links in electronics assembly areas
• Can be used for conduit‑based cabling in electrical plant rooms
How is mechanical flexibility achieved for tight bends?
What safety characteristic reduces hazard in enclosed spaces?
Which approvals indicate regulatory conformity for installations?
What Visual identification aids Rapid maintenance?
Related links
- Belden Unterminated Green Low Smoke Zero Halogen Sheath
- Belden Unterminated Blue Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden Unterminated Green Low Smoke Zero Halogen Sheath
- Belden 1885ELW Orange Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
