Belden Cat6a Cable, 305 m, Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-669
- Mfr. Part No.:
- 10GB24.07305
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$1,247.53
(exc. GST)
$1,372.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,247.53 | $4.09 |
*price indicative
- RS Stock No.:
- 631-669
- Mfr. Part No.:
- 10GB24.07305
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Purple | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ISO/IEC 11801-1, EU, CE, IEC 62821 | |
| Voltage | 72V | |
| Series | 10GB24 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Purple | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ISO/IEC 11801-1, EU, CE, IEC 62821 | ||
Voltage 72V | ||
Series 10GB24 | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 305m Cable Length, Purple Jacket - 10GB24.07305
This power cable assembly is designed for industrial electrical and automation installations where a long run, halogen-free jacket and shielded conductors are required. It is supplied without terminations and intended for environments that need consistent power delivery at a medium voltage level while meeting recognised international standards.
Features & Benefits
• 305m length provides extended continuous cable runs
• Low Smoke Zero Halogen jacket reduces toxic emissions in fire
• U/UTP shield construction limits electromagnetic interference
• 72V rating supports medium-voltage control and power circuits
• Purple jacket colour enables clear circuit identification
• Low Smoke Zero Halogen jacket reduces toxic emissions in fire
• U/UTP shield construction limits electromagnetic interference
• 72V rating supports medium-voltage control and power circuits
• Purple jacket colour enables clear circuit identification
**Applications**
• Suitable for machine-room power routing in automation systems
• Ideal for control panel to field device linking in factories
• Used for power distribution in electronics assembly lines
• Can be used for wiring in mechanical plant control systems
• Ideal for control panel to field device linking in factories
• Used for power distribution in electronics assembly lines
• Can be used for wiring in mechanical plant control systems
How is the cable finished for installation flexibility?
It is supplied unterminated so technicians can apply specific connectors or termination methods to match site requirements.
Which approvals indicate suitability for international installations?
It holds recognitions that align with global cabling and safety practices, enabling use across multiple regulatory regions.
What does the jacket composition mean for building safety?
The halogen-free formulation minimises corrosive gases and dense smoke, improving evacuation and equipment protection during a fire.
How does the shield type affect signal integrity near drives and motors?
The unshielded pair within an overall shield reduces external electromagnetic disturbance while allowing straightforward grounding practices to preserve signal and power stability.
Related links
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Purple Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Purple Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
