Belden Cat6 Cable, 305 m, Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-652
- Mfr. Part No.:
- 7965ENH.03A305
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$962.61
(exc. GST)
$1,058.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $962.61 | $3.156 |
*price indicative
- RS Stock No.:
- 631-652
- Mfr. Part No.:
- 7965ENH.03A305
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Purple | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ISO/IEC 11801-1, CE, IEC 62821, EU | |
| Voltage | 72V | |
| Series | 7965ENH | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Purple | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ISO/IEC 11801-1, CE, IEC 62821, EU | ||
Voltage 72V | ||
Series 7965ENH | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 305m Cable Length, Purple Jacket - 7965ENH.03A305
This power cable assembly is designed to deliver low-voltage power over extended runs in professional installations. It combines a single straight connector with an unterminated opposite end to permit on-site termination and integration into bespoke systems. The cable sheath uses a low-smoke zero-halogen compound and is coloured purple for clear identification in multi-cable environments.
Features and Benefits:
• U/UTP shielding reduces external electromagnetic interference
• Rated for 72V operation for low-voltage power distribution
• 305 m reel length supports long uninterrupted runs
• LSZH jacket limits toxic emissions during combustion
• Straight-to-unterminated configuration enables custom termination
• Rated for 72V operation for low-voltage power distribution
• 305 m reel length supports long uninterrupted runs
• LSZH jacket limits toxic emissions during combustion
• Straight-to-unterminated configuration enables custom termination
Applications
• Suitable for long-distance power feeds in automation systems
• Ideal for audio/visual installations requiring colour-coded cabling
• Used with control panels where field termination is needed
• Can be used for low-voltage distribution in electrical installations
• Ideal for audio/visual installations requiring colour-coded cabling
• Used with control panels where field termination is needed
• Can be used for low-voltage distribution in electrical installations
What standards does the cable adhere to for structured installations?
It conforms to ISO/IEC 11801-1 requirements, ensuring compatibility with structured cabling layouts and consistent performance within specified cable categories.
Which certifications indicate suitability for professional equipment environments?
The assembly carries CE marking and meets IEC 62821 certification criteria relevant to electrical and fire safety considerations.
How does the jacket material affect installation in confined spaces?
The low-smoke zero-halogen material minimises corrosive and toxic by-products in the event of fire, improving safety in enclosed or populated areas.
What options exist for connecting the unterminated end on site?
The free end can be terminated with connectors or hard-wired to equipment using standard crimping or soldering practices appropriate for U/UTP constructions.
Related links
- Belden Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Purple Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Grey Straight to Unterminated Polyvinyl Chloride Sheath, U/UTP
- Belden Black Straight to Unterminated Polyethylene Sheath, U/UTP
- Belden Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
