Belden Cat6 Cable, 305 m, Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-641
- Mfr. Part No.:
- 2424D.06A305
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$842.25
(exc. GST)
$926.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $842.25 | $2.761 |
*price indicative
- RS Stock No.:
- 631-641
- Mfr. Part No.:
- 2424D.06A305
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | CE, ISO/IEC 11801-1, EU, IEC 62821 | |
| Series | 2424D | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals CE, ISO/IEC 11801-1, EU, IEC 62821 | ||
Series 2424D | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 305m Cable Length, Blue Jacket - 2424D.06A305
This power cable assembly provides a robust conduit for low-voltage power distribution in industrial and building installations. Designed for environments where reduced smoke and halogen emissions are required, it pairs a straight moulded connector with an unterminated run to allow site-specific termination. The cables blue outer sheath and shield construction suit routed installations where Visual identification and electromagnetic performance are important.
Features and Benefits:
• 305 m length enables long uninterrupted cable runs
• Low Smoke Zero Halogen jacket reduces toxic emissions
• U/UTP shielding limits external electromagnetic interference
• Rated for 72V operation to support low-voltage systems
• Straight connector simplifies inline connection to equipment
• Blue jacket assists Rapid identification on site
• Low Smoke Zero Halogen jacket reduces toxic emissions
• U/UTP shielding limits external electromagnetic interference
• Rated for 72V operation to support low-voltage systems
• Straight connector simplifies inline connection to equipment
• Blue jacket assists Rapid identification on site
Applications
• Suitable for factory automation power distribution
• Ideal for machinery power feeds in assembly lines
• Used with control cabinets requiring low-smoke cables
• Can be used for plant room power routing where visibility matters
• Used for installations adhering to recognised wiring standards
• Ideal for machinery power feeds in assembly lines
• Used with control cabinets requiring low-smoke cables
• Can be used for plant room power routing where visibility matters
• Used for installations adhering to recognised wiring standards
How is the cable prepared for final connection at site?
The conductor end is delivered unterminated to allow bespoke termination methods such as crimped lugs or soldered joints according to installation preferences.
What environmental performance does the sheath provide during a fire?
The sheath material is formulated to emit reduced smoke and minimise halogen gases, improving occupant visibility and reducing corrosive by-products compared with standard compounds.
How does the shielding affect performance near control signals?
The unshielded pair within an overall U/UTP arrangement offers attenuation of external noise, aiding stable power delivery adjacent to signal cabling.
Which approvals indicate suitability for standardised installations?
The assembly conforms to relevant CE marking and recognised international cabling standards for structured environments and power cabling.
Related links
- Belden Purple Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Purple Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Grey Straight to Unterminated Polyvinyl Chloride Sheath, U/UTP
- Belden Black Straight to Unterminated Polyethylene Sheath, U/UTP
- Belden Red Unterminated to Unterminated Polyvinyl Chloride Sheath, U/UTP
